- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-163086-0
1-163086-0
TE Connectivity / AMP Brand
SPEC. PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SPEC. PLATED
Product Highlights:
- Pin
- Gold (30) over Nickel (30) Contact Mating Area Plating Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.14 - 1.80 mm
- Brass Contact Base Material
Search Keywords: 11630860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-163086-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
46 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
800
$5.81
1,600
$3.07
2,400
$2.11
3,200 +
$2.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments