- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-163085-1
1-163085-1
TE Connectivity / AMP Brand
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R
Product Highlights:
- Contact Type = Pin
- Contact Classification = Signal
- Type III+ Series
- Gold (30) Contact Plating, Mating Area, Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 11630851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-163085-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
45 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
3,750
$2.535
7,500
$1.295
11,250
$0.881
15,000 +
$0.864
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments