- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-163083-1
1-163083-1
TE Connectivity / AMP Brand
.062 DIA SOC.ASS 3+
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.062 DIA SOC.ASS 3+
Product Highlights:
- Socket
- Gold (30) over Nickel (30) Contact Mating Area Plating Material
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Insulation Diameter = 2.01 - 2.49 mm
- Brass Contact Material
Search Keywords: 11630831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-163083-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:15-18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
47 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
3,750
$3.15
7,500
$1.61
11,250
$1.10
15,000 +
$1.08
Click for Quote
Log in
to unlock special pricing