Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-163082-0

SPEC. PLATED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SPEC. PLATED
Product Highlights:
  • Pin
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
  • Insulation Diameter = 2.01 - 2.49 mm
  • Brass Contact Base Material
Search Keywords: 11630820
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-163082-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 15-18 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-163082-0 RoHS compliant?
Yes, 1-163082-0 is RoHS compliant.
What is the lead time for 1-163082-0?
The standard lead time for 1-163082-0 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
MOQ for out of Stock Qty:
800
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.00
25
$2.84
100
$2.31
500
$2.01
800
$1.79
1,600
$1.64
2,400
$1.59
3,200 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!