- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-163081-3
1-163081-3
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Strip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount Strip
Search Keywords: 11630813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-163081-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
12 Weeks
can ship
8/4/26