- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1-1630478-6
1-1630478-6
TE Connectivity / AMP Brand
CB10H 4M7
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
CB10H 4M7
Search Keywords: 116304786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630478-6
-
Alias/AKA:CB10LH475N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.15 W
-
Resistance Value:4.7 MOhm
-
Tolerance:30 %
-
Temperature Coefficient:N/A
-
Dimension:9.8 x 12.1 mm
-
Operating Temperature:-25 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,697
Ships today, if you order in
Minimum Order Quantity:
1019
Price (USD)
Qty
Unit Price
1
$0.2783
1,019
$0.2530
2,546
$0.2428
10,181
$0.2326
25,451
$0.2234
76,352 +
$0.2142
Click for Quote
Log in
to unlock special pricing