- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1-1630478-3
1-1630478-3
TE Connectivity / AMP Brand
CB10H 4K7
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
CB10H 4K7
Search Keywords: 116304783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630478-3
-
Alias/AKA:CB10LH472M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.15 W
-
Resistance Value:4.7 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±500 ppm/°C
-
Dimension:9.8 x 12.1 mm
-
Operating Temperature:-25 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.1943
100
$0.1766
1,000
$0.1556
2,500
$0.1486
5,000
$0.1394
7,500
$0.1373
25,000
$0.1340
50,000
$0.1295
100,000 +
$0.1209
Click for Quote
Log in
to unlock special pricing