- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-163036-0
1-163036-0
TE Connectivity / AMP Brand
6P.MATE-N-LOK HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6P.MATE-N-LOK HSG
Search Keywords: 11630360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-163036-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
400
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.292
100
$1.159
250
$1.147
400
$1.040
800
$0.986
1,200
$0.953
1,600 +
$0.926
Click for Quote
Log in
to unlock special pricing
Accessories