- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-163032-0
1-163032-0
TE Connectivity / AMP Brand
MATEN LOK HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MATEN LOK HOUSING
Product Highlights:
- Housing
- Contact Diameter = 2.13 mm
- Number of Circuits = 12
- 7.12 x 7.12 mm Centerline, Matrix
- Matrix Contact Layout
Search Keywords: 11630320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-163032-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
624
Ships today, if you order in
You may purchase all in-stock quantity of 624
Stock lot only:
624
MOQ for In Stock Qty:
5600
MOQ for out of Stock Qty:
5600
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.7975
5,600 +
$0.7250
Click for Quote
Log in
to unlock special pricing