- Home ›
- All Products›
- 1-1630186-9
1-1630186-9
TE Connectivity / AMP Brand
Power Resistor - 4 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 4 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 116301869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630186-9
-
Alias/AKA:HSA504R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:50 W
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Element Type:Wire Wound
-
Resistance Value:4 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:1250 VAC
-
Voltage Rating:1250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10
$4.23
50
$3.48
100
$3.47
300
$3.24
500
$3.08
1,000
$3.07
2,500
$2.74
5,000 +
$2.53
Click for Quote
Log in
to unlock special pricing