- Home ›
- All Products›
- 1-1630184-2
1-1630184-2
TE Connectivity / AMP Brand
YP8 18K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
YP8 18K 5%
Search Keywords: 116301842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630184-2
-
Alias/AKA:YP818KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Temperature Coefficient:±30 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 350 °C
-
Packaging Method:Loose Piece - Box
-
Power Rating:8 W
-
Resistance Value:18K Ω
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:570 VAC
-
Panel Mount Feature Type:Mounting Brackets
-
Voltage Rating:570 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$8.86
100
$6.65
150
$6.20
200 +
$6.08
Click for Quote
Log in
to unlock special pricing