- Home ›
- All Products›
- 1-1630027-9
1-1630027-9
TE Connectivity / AMP Brand
HSC300 6R0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC300 6R0 5%
Search Keywords: 116300279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630027-9
-
Alias/AKA:HSC3006R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:300 W
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Value:6 Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:2500 VAC
-
Voltage Rating:2500 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$39.02
6
$38.11
10
$37.69
26
$36.90
50
$36.35
100
$35.78
250 +
$32.85
Click for Quote
Log in
to unlock special pricing