- Home ›
- All Products›
- 1-1630027-3
1-1630027-3
TE Connectivity / AMP Brand
HSC300 39R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC300 39R 5%
Search Keywords: 116300273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630027-3
-
Alias/AKA:HSC30039RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:300 W
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Element Type:Wire Wound
-
Resistance Value:39 Ω
-
Operating Voltage:2500 VAC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:2500 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2
$41.11
6
$40.13
10
$39.52
26
$38.68
50
$37.90
100
$37.42
250 +
$34.83
Click for Quote
Log in
to unlock special pricing