- Home ›
- All Products›
- 1-1630024-7
1-1630024-7
TE Connectivity / AMP Brand
HSC250 27R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC250 27R 5%
Search Keywords: 116300247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630024-7
-
Alias/AKA:HSC25027RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Resistance Class:Up to 1kΩ
-
Power Rating:250 W
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Resistance Value:27 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:2200 VAC
-
Voltage Rating:2200 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$65.01
5
$64.85
10
$48.64
15
$45.39
20 +
$44.48
Click for Quote
Log in
to unlock special pricing