- Home ›
- All Products›
- 1-1630019-4
1-1630019-4
TE Connectivity / AMP Brand
HSC200 2K4 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 2K4 5%
Search Keywords: 116300194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630019-4
-
Alias/AKA:HSC2002K4J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:200 W
-
Number of Terminations:2
-
Temperature Coefficient:±30 ppm/°C
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Tray
-
Number of Resistors:1
-
Resistance Value:2.4K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:1900 VAC
-
Voltage Rating:1900 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$41.03
6
$36.61
10
$36.52
26
$34.49
50
$32.60
100
$32.52
250 +
$29.32
Click for Quote
Log in
to unlock special pricing