- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1630019-0
1-1630019-0
TE Connectivity / AMP Brand
HSC200 1R0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 1R0 5%
Search Keywords: 116300190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630019-0
-
Alias/AKA:HSC2001R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:200 W
-
Termination Style:Axial
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
40
can ship 8/19/26
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2
$63.52
6
$55.93
10
$43.41
26
$37.80
50
$34.95
100
$33.09
250 +
$30.88
Click for Quote
Log in
to unlock special pricing