- Home ›
- All Products›
- 1-1630012-6
1-1630012-6
TE Connectivity / AMP Brand
Power Resistor - 240 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 240 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Search Keywords: 116300126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630012-6
-
Alias/AKA:HSC150240RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±30 ppm/°C
-
Power Rating:150 W
-
Number of Resistors:1
-
Resistance Value:240 Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:2500 VDC
-
Voltage Rating:2500 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 9/30/26
Minimum Order Quantity:
5
Order Increment:
5
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$19.22
25
$15.40
50
$13.80
100
$13.20
250
$12.32
500
$11.77
1,000 +
$11.74
Click for Quote
Log in
to unlock special pricing