- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1630012-4
TE Connectivity / AMP Brand
1-1630012-4
Power Resistor - 33 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1630012-4 |
| Alias/AKA: | HSC15033RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Technology: | Wirewound |
| Case Style: | Aluminum Housed |
| Mounting: | Flange Mount |
| Power Rating: | 150 W |
| Termination Style: | Axial |
| Resistance Value: | 33 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Military Standard: | N/R |