- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1630012-0
1-1630012-0
TE Connectivity / AMP Brand
Power Resistor - 3.3 kOhms ±5% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 3.3 kOhms ±5% - 150W - Chassis Mount - Solder Lugs
Search Keywords: 116300120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630012-0
-
Alias/AKA:HSC1503K3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Power Rating:150 W
-
Resistance Value:3.3K Ω
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$15.97
25
$14.56
50
$13.95
100
$13.40
250
$12.07
500
$10.97
1,000 +
$10.05
Click for Quote
Log in
to unlock special pricing