- Home ›
- All Products›
- 1-1627136-2
1-1627136-2
TE Connectivity / AMP Brand
H2880/5000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H2880/5000
Search Keywords: 116271362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1627136-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Wire Insulation Support:Without
-
Terminal Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Terminal Orientation:Straight
-
Packaging Method:Loose Piece
-
Operating Temperature Range:90 °C, 194 °F
-
Contact Underplating Material Thickness:50 µin, 1.25 µm
-
Contact Mating Area Plating Material Thickness:196.85 µin, 5 µm
-
PCB Contact Termination Area Plating Material Thickness:196.85 µin, 5 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10,000
$0.6882
20,000
$0.3632
30,000
$0.2498
40,000 +
$0.2448
Click for Quote
Log in
to unlock special pricing