- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-1627100-1
1-1627100-1
TE Connectivity / AMP Brand
H2591ET/R2500
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
H2591ET/R2500
Search Keywords: 116271001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1627100-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
2500 -
Wire Size:20 – 17 AWG, 986 – 1973 CMA, .5 – 1 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
2500
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
15,000
$0.4644
30,000
$0.2451
45,000
$0.1686
60,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing