- Home ›
- All Products›
- 1-1627070-1
1-1627070-1
TE Connectivity / AMP Brand
H2094/5000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
H2094/5000
Search Keywords: 116270701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1627070-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Insulation Boot & Sleeve Product Type:Insulation Boot
-
Primary Product Material:Nylon 66
-
Primary Product Color:Natural
-
Packaging Method:Package
-
Operating Temperature Range:-30 – 90 °C, -22 – 194 °F
-
Number of Positions:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,500
$0.5755
5,000
$0.3541
7,500
$0.2804
10,000 +
$0.2747
Click for Quote
Log in
to unlock special pricing