- Home ›
- All Products›
- 1-1627058-3
1-1627058-3
TE Connectivity / AMP Brand
H1973ET/R7000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
H1973ET/R7000
Search Keywords: 116270583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1627058-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Terminal Orientation:Straight
-
Mating Retention Type:Dimple
-
Packaging Quantity:7000
-
Barrel Type:Open
-
Packaging Method:Reel
-
Wire Size:986 – 3947 CMA
-
Wire Insulation Support:With
-
Crimp Type:F-Crimp
-
Connection Capacity:Single
-
Insertion Force:Normal
-
Contact Base Material:Brass
-
Terminal Plating Material:Tin
-
Operating Temperature Range:110 °C, 230 °F
-
Mating Tab Width:.248 in, 6.3 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Product Length:.78 in, 19.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17500
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
17,500
$0.5759
35,000
$0.2941
52,500
$0.2002
70,000 +
$0.1962
Click for Quote
Log in
to unlock special pricing