- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1625999-8
1-1625999-8
TE Connectivity / AMP Brand
Power Resistor - 220 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 220 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 116259998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625999-8
-
Alias/AKA:HSC100220RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Rating:100 W
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
On Order:
200
can ship 1/13/27
Minimum Order Quantity:
10
Order Increment:
10
43 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
10
$12.48
30
$11.33
50
$11.09
100
$10.10
250
$8.87
500
$8.83
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing