- Home ›
- All Products›
- 1-1625999-7
TE Connectivity / AMP Brand
1-1625999-7
Power Resistor - 20 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 20 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 116259997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625999-7
-
Alias/AKA:HSC10020RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Packaging Method:Loose Piece - Tray
-
Power Rating:100 W
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:20 Ω
-
Operating Voltage:1900 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VDC
Tools/3D Models
+
Frequently Asked Questions
Is 1-1625999-7 RoHS compliant?
Yes, 1-1625999-7 is RoHS compliant.
What is the lead time for 1-1625999-7?
The standard lead time for 1-1625999-7 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
32 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
1
$15.851
10
$14.410
30
$12.710
50
$12.200
100
$11.280
250
$10.780
500
$10.200
1,000 +
$9.690
Click for Quote
Log in
to unlock special pricing