Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1625999-5

Power Resistor - 1.5 Ohms ±5% - 100W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 1.5 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 116259995
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1625999-5
Alias/AKA: HSC1001R5J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 100 W
Termination Style: Axial
Resistance Value: 1.5 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1625999-5 RoHS compliant?
Yes, 1-1625999-5 is RoHS compliant.
What is the lead time for 1-1625999-5?
The standard lead time for 1-1625999-5 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 304
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.897
10
$16.270
30
$15.030
50
$14.520
100
$11.810
250
$11.480
500
$11.240
1,000 +
$10.070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!