- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1625984-4
TE Connectivity / AMP Brand
1-1625984-4
Power Resistor - 18 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 18 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 116259844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625984-4
-
Alias/AKA:HSA5018RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:18 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1625984-4 RoHS compliant?
Yes, 1-1625984-4 is RoHS compliant.
What is the lead time for 1-1625984-4?
The standard lead time for 1-1625984-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
5
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$7.22
50
$4.48
100
$4.39
300
$3.95
500
$3.87
1,000
$3.68
2,500
$3.47
5,000 +
$3.35
Click for Quote
Log in
to unlock special pricing