- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1625971-6
1-1625971-6
TE Connectivity / AMP Brand
Power Resistor - 1.5 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 1.5 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 116259716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625971-6
-
Alias/AKA:HSA251K5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:1.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 100
Stock lot only:
25
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$2.123
100
$1.930
300
$1.870
500
$1.840
1,000
$1.800
2,500
$1.640
5,000 +
$1.500
Click for Quote
Log in
to unlock special pricing