- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1625966-7
1-1625966-7
TE Connectivity / AMP Brand
Power Resistor - 1.5 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 1.5 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Search Keywords: 116259667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625966-7
-
Alias/AKA:HSA101R5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:16 W
-
Termination Style:Axial
-
Resistance Value:1.5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
30
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
30
$4.59
200
$2.28
400
$2.24
600
$2.08
1,000
$1.98
2,600
$1.97
5,000
$1.72
7,600 +
$1.71
Click for Quote
Log in
to unlock special pricing