- Home ›
- All Products›
- 1-1625966-3
TE Connectivity / AMP Brand
1-1625966-3
Power Resistor - 18 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
View Datasheet Ask the Datasheet Accessories Notify Me
- HS Series
- Resistance Selection = <1K ?
- Resistance = 18 ?
- Power Rating = 16.00 W
- Tolerance = 5 %
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625966-3
-
Alias/AKA:HSA1018RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:16 W
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Resistance Value:18 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:265 V
-
Voltage Rating:265 V