- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1625959-9
1-1625959-9
TE Connectivity / AMP Brand
HB03RE 30M 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HB03RE 30M 1% 100PPM
Search Keywords: 116259599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625959-9
-
Alias/AKA:HB330MFZRE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:4 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$21.57
50
$21.52
100
$21.47
250
$21.41
500
$11.30
750
$7.77
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing