- Home ›
- All Products›
- 1-1625932-2
1-1625932-2
TE Connectivity / AMP Brand
Potentiometers and Trimmers
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Potentiometers and Trimmers
Product Highlights:
- Potentiometer
- L Series
- Resistance Selection = K ?
- Resistance = 2.2K ?
- Power Rating = 1.00 W
Search Keywords: 116259322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625932-2
-
Alias/AKA:404802803068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$50.42
7
$49.49
13
$48.54
26
$47.61
200
$46.69
2,000
$45.02
4,000 +
$42.51
Click for Quote
Log in
to unlock special pricing