- Home ›
- All Products›
- 1-1625893-4
1-1625893-4
TE Connectivity / AMP Brand
5W SM M/OX 2% 27R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5W SM M/OX 2% 27R
Search Keywords: 116258934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625893-4
-
Alias/AKA:ROX5SG27R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Element Type:Metal Oxide Film
-
Power Rating:5 W
-
Operating Temperature Range:-55 – 235 °C
-
Number of Resistors:1
-
Temperature Coefficient:±350 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Box
-
Resistance Value:27 Ω
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.9344
2,000
$0.5750
3,000
$0.4552
4,000 +
$0.4461
Click for Quote
Log in
to unlock special pricing