- Home ›
- All Products›
- 1-1625893-0
1-1625893-0
TE Connectivity / AMP Brand
5W SM M/OX 5% 51K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5W SM M/OX 5% 51K
Search Keywords: 116258930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625893-0
-
Alias/AKA:ROX5SJ51K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Terminations:2
-
Operating Temperature Range:-55 – 235 °C
-
Element Type:Metal Oxide Film
-
Packaging Method:Box
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Power Rating:5 W
-
Temperature Coefficient:±350 ppm/°C
-
Resistance Value:51K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,750
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.3008
500
$0.2691
1,000
$0.2685
3,000
$0.2574
5,000
$0.2522
8,000
$0.2516
15,000
$0.2490
25,000 +
$0.2475
Click for Quote
Log in
to unlock special pricing