- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1625892-6
1-1625892-6
TE Connectivity / AMP Brand
3W SM M/OX 5% 15K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3W SM M/OX 5% 15K
Search Keywords: 116258926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625892-6
-
Alias/AKA:ROX3SJ15K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:15 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0958
3,000
$0.0755
8,000
$0.0722
25,000
$0.0682
50,000
$0.0680
100,000
$0.0631
150,000
$0.0630
250,000 +
$0.0589
Click for Quote
Log in
to unlock special pricing