- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1625892-5
TE Connectivity / AMP Brand
1-1625892-5
3W SM M/OX 5% 150R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3W SM M/OX 5% 150R
Search Keywords: 116258925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625892-5
-
Alias/AKA:ROX3SJ150R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Frequently Asked Questions
Is 1-1625892-5 RoHS compliant?
Yes, 1-1625892-5 is RoHS compliant.
What is the lead time for 1-1625892-5?
The standard lead time for 1-1625892-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,600
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0749
3,000
$0.0725
5,000
$0.0709
8,000
$0.0707
25,000
$0.0690
50,000
$0.0677
100,000
$0.0653
150,000 +
$0.0651
Click for Quote
Log in
to unlock special pricing