- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1625892-2
1-1625892-2
TE Connectivity / AMP Brand
3W SM M/OX 5% 12K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 5% 12K
Search Keywords: 116258922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625892-2
-
Alias/AKA:ROX3SJ12K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:12 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,927
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0846
3,000
$0.0803
8,000
$0.0737
25,000
$0.0722
50,000
$0.0718
100,000
$0.0715
150,000
$0.0711
250,000 +
$0.0708
Click for Quote
Log in
to unlock special pricing