- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1625890-7
1-1625890-7
TE Connectivity / AMP Brand
2W SM M/OX 5% 180R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2W SM M/OX 5% 180R
Search Keywords: 116258907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625890-7
-
Alias/AKA:ROX2SJ180R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:180 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
6000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.0625
6,000
$0.0568
8,000
$0.0550
25,000
$0.0528
50,000
$0.0516
100,000
$0.0503
150,000
$0.0478
250,000 +
$0.0444
Click for Quote
Log in
to unlock special pricing