- Home ›
- All Products›
- 1-1625886-5
1-1625886-5
TE Connectivity / AMP Brand
1W SM M/OX 5% 3R9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1W SM M/OX 5% 3R9
Search Keywords: 116258865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625886-5
-
Alias/AKA:ROX1SJ3R9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Element Type:Metal Oxide Film
-
Operating Temperature Range:-55 – 235 °C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±350 ppm/°C
-
Packaging Method:Ammo Packed
-
Resistance Class:Up to 1kΩ
-
Power Rating:1 W
-
Number of Resistors:1
-
Resistance Value:3.9 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.0552
5,000
$0.0435
10,000
$0.0416
25,000
$0.0410
50,000
$0.0393
100,000
$0.0378
150,000
$0.0364
250,000 +
$0.0344
Click for Quote
Log in
to unlock special pricing