Image is representational - see mfr. specs

1W SM M/OX 5% 3R3

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
1W SM M/OX 5% 3R3
Product Highlights:
  • ROX Series
  • Resistance Selection = <1K ?
  • Resistance = 3.3 ?
  • Power Rating = 1.00 W
  • Tolerance = 5 %
Search Keywords: 116258864
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1625886-4
  • Alias/AKA:
    ROX1SJ3R3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    3.3 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 235 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    10 x 3.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0349
5,000
$0.0340
10,000
$0.0337
25,000
$0.0332
50,000
$0.0328
100,000
$0.0324
150,000
$0.0310
250,000 +
$0.0291
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!