- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1625885-5
1-1625885-5
TE Connectivity / AMP Brand
1W SM M/OX 5% 120K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
1W SM M/OX 5% 120K
Search Keywords: 116258855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625885-5
-
Alias/AKA:ROX1SJ120K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2,000
$0.0610
5,000
$0.0480
10,000
$0.0459
25,000
$0.0447
50,000
$0.0434
100,000
$0.0417
150,000
$0.0402
250,000 +
$0.0380
Click for Quote
Log in
to unlock special pricing