- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1625885-2
1-1625885-2
TE Connectivity / AMP Brand
1W SM M/OX 5% 100R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
1W SM M/OX 5% 100R
Search Keywords: 116258852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625885-2
-
Alias/AKA:ROX1SJ100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:10 x 3.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.0548
5,000
$0.0432
10,000
$0.0413
25,000
$0.0407
50,000
$0.0391
100,000
$0.0375
150,000
$0.0362
250,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing