- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1625878-5
1-1625878-5
TE Connectivity / AMP Brand
FRN25 5% R47
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
FRN25 5% R47
Search Keywords: 116258785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625878-5
-
Alias/AKA:FRN25JR47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,388
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
1
$0.0320
4,000
$0.0291
16,000
$0.0278
160,000
$0.0266
320,000
$0.0249
800,000 +
$0.0229
Click for Quote
Log in
to unlock special pricing