- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1625878-1
1-1625878-1
TE Connectivity / AMP Brand
FRN25 5% 470R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
FRN25 5% 470R
Search Keywords: 116258781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625878-1
-
Alias/AKA:FRN25J470R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,101
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0286
8,000
$0.0277
28,000
$0.0258
52,000
$0.0253
100,000
$0.0249
152,000
$0.0245
252,000
$0.0237
500,000 +
$0.0222
Click for Quote
Log in
to unlock special pricing