- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1625875-6
1-1625875-6
TE Connectivity / AMP Brand
CBT 1/4 5% 1R0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
CBT 1/4 5% 1R0
Search Keywords: 116258756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625875-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:-700 – 400 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.1266
4,000
$0.1169
6,000
$0.1152
10,000
$0.1134
26,000
$0.1118
50,000
$0.1075
100,000 +
$0.1007
Click for Quote
Log in
to unlock special pricing