- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1625875-4
1-1625875-4
TE Connectivity / AMP Brand
Through Hole Resistor - 1 Mohm - CBT Series - 250 mW - ± 5% - Axial Leaded - 250 V.
Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Through Hole Resistor - 1 Mohm - CBT Series - 250 mW - ± 5% - Axial Leaded - 250 V.
Search Keywords: 116258754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625875-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:-700 – 400 ppm/°C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.