- Home ›
- All Products›
- 1-1625873-5
1-1625873-5
TE Connectivity / AMP Brand
0201 LAB-KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
0201 LAB-KIT
Search Keywords: 116258735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625873-5
-
Alias/AKA:0201-LAB-KIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
Supplier Standard Pack:
10 -
Packaging Method:Taped & Reeled
-
Power Rating:.05 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
-
Resistor Type:Chip Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$1,403.93
5
$891.91
8
$588.41
10 +
$576.65
Click for Quote
Log in
to unlock special pricing