- Home ›
- All Products›
- 1-1625871-6
1-1625871-6
TE Connectivity / AMP Brand
RP 2A 105R 0.5% 50PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 105R 0.5% 50PPM 5K RL
Search Keywords: 116258716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625871-6
-
Alias/AKA:RP73G2A105RDTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Number of Terminations:2
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Power Rating:.125 W
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:105 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5,000
$0.0520
10,000
$0.0497
25,000
$0.0483
50,000
$0.0445
100,000
$0.0404
150,000
$0.0403
250,000
$0.0380
500,000 +
$0.0352
Click for Quote
Log in
to unlock special pricing