- Home ›
- All Products›
- 1-1625871-3
1-1625871-3
TE Connectivity / AMP Brand
RP 2A 100R 1% 50PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 100R 1% 50PPM 5K RL
Search Keywords: 116258713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625871-3
-
Alias/AKA:RP73G2A100RFTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Element Type:Thin Film
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Power Rating:.125 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:100 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5,000
$0.0290
10,000
$0.0273
25,000
$0.0261
50,000
$0.0240
100,000
$0.0221
150,000
$0.0220
250,000
$0.0199
500,000 +
$0.0187
Click for Quote
Log in
to unlock special pricing