- Home ›
- All Products›
- 1-1625868-6
TE Connectivity / AMP Brand
1-1625868-6
RP 2A 0.25W 5K62 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
RP 2A 0.25W 5K62 0.1% 25PPM 1K RL
Search Keywords: 116258686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625868-6
-
Alias/AKA:RP73PF2A5K62BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.25 W
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Element Type:Thin Film
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:5.62K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1625868-6 RoHS compliant?
Yes, 1-1625868-6 is RoHS compliant.
What is the lead time for 1-1625868-6?
The standard lead time for 1-1625868-6 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1,000
$0.1966
3,000
$0.1893
5,000
$0.1859
8,000
$0.1794
10,000
$0.1723
25,000
$0.1576
50,000
$0.1448
100,000 +
$0.1328
Click for Quote
Log in
to unlock special pricing